
ACDBMHT340-HF | |
|---|---|
DigiKey Part Number | 641-ACDBMHT340-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBMHT340-HF |
Description | DIODE SCHOTTKY 40V 3A SOD123HT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123HT |
Category | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Mfr | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-123HT |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17740 € | 532,20 € |
| 6.000 | 0,16302 € | 978,12 € |
| 9.000 | 0,15570 € | 1.401,30 € |
| 15.000 | 0,14747 € | 2.212,05 € |
| 21.000 | 0,14259 € | 2.994,39 € |
| 30.000 | 0,14023 € | 4.206,90 € |
| Unit Price without VAT: | 0,17740 € |
|---|---|
| Unit Price with VAT: | 0,21111 € |

