
ACDBMHT1100-HF | |
|---|---|
DigiKey Part Number | 641-ACDBMHT1100-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBMHT1100-HF |
Description | DIODE SCHOTTKY 100V 1A SOD123HT |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HT |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123HT |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |

