
ACDBH8-3060-HF | |
|---|---|
DigiKey Part Number | 641-ACDBH8-3060-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBH8-3060-HF |
Description | AUTOMOTIVE DIODE SCHOTTKY 60V 30 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Surface Mount 8-PDFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PDFN (4.9x5.75) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60242 € | 3.012,10 € |
| Unit Price without VAT: | 0,60242 € |
|---|---|
| Unit Price with VAT: | 0,71688 € |

