
ACDBCT360-HF | |
|---|---|
DigiKey Part Number | 641-1547-2-ND - Tape & Reel (TR) 641-1547-1-ND - Cut Tape (CT) 641-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBCT360-HF |
Description | DIODE SCHOTTKY 60V 3A 3220 |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | ACDBCT360-HF Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package 3220/DO-214AB |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67700 € | 6,77 € |
| 100 | 0,44460 € | 44,46 € |
| 500 | 0,34500 € | 172,50 € |
| 1.000 | 0,31290 € | 312,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27214 € | 816,42 € |
| 6.000 | 0,25161 € | 1.509,66 € |
| 9.000 | 0,24116 € | 2.170,44 € |
| 15.000 | 0,22941 € | 3.441,15 € |
| 21.000 | 0,22246 € | 4.671,66 € |
| 30.000 | 0,21571 € | 6.471,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

