
ACDBCT340-HF | |
|---|---|
DigiKey Part Number | 641-1546-2-ND - Tape & Reel (TR) 641-1546-1-ND - Cut Tape (CT) 641-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBCT340-HF |
Description | DIODE SCHOTTKY 40V 3A 3220 |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | ACDBCT340-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3220/DO-214AB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23142 € | 694,26 € |
| 6.000 | 0,21363 € | 1.281,78 € |
| 9.000 | 0,20457 € | 1.841,13 € |
| 15.000 | 0,19438 € | 2.915,70 € |
| 21.000 | 0,19267 € | 4.046,07 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

