
ACDBCT340-HF | |
|---|---|
DigiKey Part Number | 641-1546-2-ND - Tape & Reel (TR) 641-1546-1-ND - Cut Tape (CT) 641-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBCT340-HF |
Description | DIODE SCHOTTKY 40V 3A 3220 |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | ACDBCT340-HF Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package 3220/DO-214AB |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23559 € | 706,77 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

