
ACDBC3100-HF | |
|---|---|
DigiKey Part Number | 641-ACDBC3100-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBC3100-HF |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20196 € | 605,88 € |
| 6.000 | 0,18598 € | 1.115,88 € |
| 9.000 | 0,17783 € | 1.600,47 € |
| 15.000 | 0,16868 € | 2.530,20 € |
| 21.000 | 0,16351 € | 3.433,71 € |
| Unit Price without VAT: | 0,20196 € |
|---|---|
| Unit Price with VAT: | 0,24033 € |

