
ACDBAT360-HF | |
|---|---|
DigiKey Part Number | 641-1609-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBAT360-HF |
Description | DIODE SCHOTTKY 60V 3A 2010 |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | ACDBAT360-HF Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package 2010 |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |

