Similar

ACDBAT340-HF | |
|---|---|
DigiKey Part Number | 641-1608-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBAT340-HF |
Description | DIODE SCHOTTKY 40V 3A 2010 |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | ACDBAT340-HF Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package 2010 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | B140-M3/61T-ND | 0,06741 € | Similar |


