


ACDBA140-HF | |
|---|---|
DigiKey Part Number | 641-1872-2-ND - Tape & Reel (TR) 641-1872-1-ND - Cut Tape (CT) 641-1872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA140-HF |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,15160 € | 15,16 € |
| 500 | 0,11340 € | 56,70 € |
| 1.000 | 0,09829 € | 98,29 € |
| 2.000 | 0,09063 € | 181,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07583 € | 379,15 € |
| 10.000 | 0,06214 € | 621,40 € |
| 15.000 | 0,04507 € | 676,05 € |
| 25.000 | 0,04102 € | 1.025,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

