Parametric Equivalent

ABSS138ESL-HF | |
|---|---|
DigiKey Part Number | 641-ABSS138ESL-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABSS138ESL-HF |
Description | AUTOMOTIVE MOSFET N-CH 50V 0.36A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 360mA (Ta) 150mW (Ta) Surface Mount DFN1006-3 |
Category | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 51 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package DFN1006-3 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138ESL-HF | Comchip Technology | 0 | 641-BSS138ESL-HFTR-ND | 0,05432 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07033 € | 703,30 € |
| 20.000 | 0,06806 € | 1.361,20 € |
| Unit Price without VAT: | 0,07033 € |
|---|---|
| Unit Price with VAT: | 0,08369 € |

