ABS8-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,04014 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2.989
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,08115 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.074
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,18239 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.997
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.923
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24173 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.568
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.040
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 219
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 8.067
Unit Price: 0,67000 €
Datasheet
ABS1-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS8-HF

DigiKey Part Number
641-ABS8-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABS8-HF
Description
BRIDGE RECT 1PHASE 800V 1A ABS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS8-HF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.