
ABS8-G | |
|---|---|
DigiKey Part Number | 641-ABS8-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS8-G |
Description | BRIDGE RECT 1PHASE 800V 1A ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS8-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 1 A |

