
ABS210-HF | |
|---|---|
DigiKey Part Number | 641-ABS210-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS210-HF |
Description | BRIDGE RECT 1P 1KV 2A ABS/LBF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS/LBF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS/LBF |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS210 | SMC Diode Solutions | 13.940 | 1655-ABS210CT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09798 € | 489,90 € |
| 10.000 | 0,08885 € | 888,50 € |
| 15.000 | 0,08546 € | 1.281,90 € |
| 25.000 | 0,08072 € | 2.018,00 € |
| 35.000 | 0,07791 € | 2.726,85 € |
| 50.000 | 0,07780 € | 3.890,00 € |
| Unit Price without VAT: | 0,09798 € |
|---|---|
| Unit Price with VAT: | 0,11660 € |


