
ABS10-HF | |
|---|---|
DigiKey Part Number | 641-2018-2-ND - Tape & Reel (TR) 641-2018-1-ND - Cut Tape (CT) 641-2018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10-HF |
Description | BRIDGE RECT 1PHASE 1KV 1A ABS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS10-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,25460 € | 25,46 € |
| 500 | 0,19388 € | 96,94 € |
| 1.000 | 0,16923 € | 169,23 € |
| 2.000 | 0,15778 € | 315,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13125 € | 656,25 € |
| 10.000 | 0,11360 € | 1.136,00 € |
| 15.000 | 0,11357 € | 1.703,55 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

