Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC846BPN-HF

DigiKey Part Number
641-ABC846BPN-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABC846BPN-HF
Description
TRANS NPN/PNP 65V 100MA SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14696 €440,88 €
6.0000,13458 €807,48 €
9.0000,12826 €1.154,34 €
15.0000,12117 €1.817,55 €
21.0000,11697 €2.456,37 €
30.0000,11289 €3.386,70 €
75.0000,11134 €8.350,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14696 €
Unit Price with VAT:0,17488 €