
ABAV99-HF | |
|---|---|
DigiKey Part Number | 641-ABAV99-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAV99-HF |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05623 € | 168,69 € |
| 6.000 | 0,04717 € | 283,02 € |
| 9.000 | 0,04187 € | 376,83 € |
| 15.000 | 0,04073 € | 610,95 € |
| 21.000 | 0,03965 € | 832,65 € |
| 30.000 | 0,03791 € | 1.137,30 € |
| 75.000 | 0,03649 € | 2.736,75 € |
| Unit Price without VAT: | 0,05623 € |
|---|---|
| Unit Price with VAT: | 0,06691 € |

