
ABAV21W-HF | |
|---|---|
DigiKey Part Number | 641-ABAV21W-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAV21W-HF |
Description | DIODE STANDARD 200V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04744 € | 142,32 € |
| 6.000 | 0,04259 € | 255,54 € |
| 9.000 | 0,04012 € | 361,08 € |
| 15.000 | 0,03734 € | 560,10 € |
| 21.000 | 0,03569 € | 749,49 € |
| 30.000 | 0,03408 € | 1.022,40 € |
| 75.000 | 0,03056 € | 2.292,00 € |
| 150.000 | 0,02839 € | 4.258,50 € |
| 300.000 | 0,02722 € | 8.166,00 € |
| Unit Price without VAT: | 0,04744 € |
|---|---|
| Unit Price with VAT: | 0,05645 € |

