
ABAV19W-HF | |
|---|---|
DigiKey Part Number | 641-ABAV19W-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAV19W-HF |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04685 € | 140,55 € |
| 6.000 | 0,04206 € | 252,36 € |
| 9.000 | 0,03962 € | 356,58 € |
| 15.000 | 0,03687 € | 553,05 € |
| 21.000 | 0,03524 € | 740,04 € |
| 30.000 | 0,03366 € | 1.009,80 € |
| Unit Price without VAT: | 0,04685 € |
|---|---|
| Unit Price with VAT: | 0,05575 € |

