


ABAT54M-HF | |
|---|---|
DigiKey Part Number | 641-ABAT54M-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAT54M-HF |
Description | DIODE SCHOTTKY 30V 200MA SOT723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Supplier Device Package SOT-723 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54M-HF | Comchip Technology | 7.979 | 641-BAT54M-HFCT-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03071 € | 245,68 € |
| 16.000 | 0,02772 € | 443,52 € |
| 24.000 | 0,02619 € | 628,56 € |
| 40.000 | 0,02447 € | 978,80 € |
| 56.000 | 0,02346 € | 1.313,76 € |
| 80.000 | 0,02247 € | 1.797,60 € |
| 200.000 | 0,02030 € | 4.060,00 € |
| 400.000 | 0,01912 € | 7.648,00 € |
| Unit Price without VAT: | 0,03071 € |
|---|---|
| Unit Price with VAT: | 0,03654 € |


