
ABAS16WS-HF | |
|---|---|
DigiKey Part Number | 641-ABAS16WS-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABAS16WS-HF |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 6 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03374 € | 101,22 € |
| 6.000 | 0,03013 € | 180,78 € |
| 9.000 | 0,02828 € | 254,52 € |
| 15.000 | 0,02621 € | 393,15 € |
| 21.000 | 0,02498 € | 524,58 € |
| 30.000 | 0,02378 € | 713,40 € |
| Unit Price without VAT: | 0,03374 € |
|---|---|
| Unit Price with VAT: | 0,04015 € |

