
A5KP60A-G | |
|---|---|
DigiKey Part Number | A5KP60A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP60A-G |
Description | TVS DIODE 60VWM 96.8VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.65A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP60A-G Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 60V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 51.65A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14812 € | 287,03 € |
| 500 | 1,12298 € | 561,49 € |
| Unit Price without VAT: | 1,14812 € |
|---|---|
| Unit Price with VAT: | 1,36626 € |

