Direct

A5KP6.5CA-G | |
|---|---|
DigiKey Part Number | A5KP6.5CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP6.5CA-G |
Description | TVS DIODE 6.5VWM 11.2VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 446.43A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP6.5CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 446.43A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16256 € | 290,64 € |
| 500 | 1,06874 € | 534,37 € |
| 750 | 1,02095 € | 765,71 € |
| 1.250 | 0,96724 € | 1.209,05 € |
| 1.750 | 0,93544 € | 1.637,02 € |
| 2.500 | 0,92299 € | 2.307,47 € |
| Unit Price without VAT: | 1,16256 € |
|---|---|
| Unit Price with VAT: | 1,38345 € |


