
A5KP51CA-G | |
|---|---|
DigiKey Part Number | A5KP51CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP51CA-G |
Description | TVS DIODE 51VWM 82.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.68A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP51CA-G Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 51V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 60.68A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP51CA-G | Comchip Technology | 0 | 5KP51CA-G-ND | 1,08340 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14812 € | 287,03 € |
| 500 | 1,12298 € | 561,49 € |
| Unit Price without VAT: | 1,14812 € |
|---|---|
| Unit Price with VAT: | 1,36626 € |


