486V Clamp 10.29A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5KP300CA-G

DigiKey Part Number
A5KP300CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A5KP300CA-G
Description
TVS DIODE 300VWM 486VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
486V Clamp 10.29A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
A5KP300CA-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
300V
Package / Case
R-6, Axial
Voltage - Breakdown (Min)
335V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
486V
Base Product Number
Current - Peak Pulse (10/1000µs)
10.29A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,74340 €435,85 €
Manufacturers Standard Package
Unit Price without VAT:1,74340 €
Unit Price with VAT:2,07465 €