
A5KP20A-G | |
|---|---|
DigiKey Part Number | A5KP20A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP20A-G |
Description | TVS DIODE 20VWM 32.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 154.32A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP20A-G Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 154.32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14812 € | 287,03 € |
| 500 | 1,05546 € | 527,73 € |
| 750 | 1,00825 € | 756,19 € |
| 1.250 | 0,95522 € | 1.194,02 € |
| 1.750 | 0,92381 € | 1.616,67 € |
| 2.500 | 0,91152 € | 2.278,80 € |
| Unit Price without VAT: | 1,14812 € |
|---|---|
| Unit Price with VAT: | 1,36626 € |

