30.8V Clamp 162.44A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5KP19CA-G

DigiKey Part Number
A5KP19CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A5KP19CA-G
Description
TVS DIODE 19VWM 30.8VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.8V Clamp 162.44A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
A5KP19CA-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
19V
Package / Case
R-6, Axial
Voltage - Breakdown (Min)
21.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
162.44A
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
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,14812 €287,03 €
5001,05546 €527,73 €
7501,00825 €756,19 €
1.2500,95522 €1.194,02 €
1.7500,92381 €1.616,67 €
2.5000,91152 €2.278,80 €
Manufacturers Standard Package
Unit Price without VAT:1,14812 €
Unit Price with VAT:1,36626 €