
A5KP11A-G | |
|---|---|
DigiKey Part Number | A5KP11A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP11A-G |
Description | TVS DIODE 11VWM 18.2VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 274.73A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP11A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 274.73A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16676 € | 291,69 € |
| 500 | 1,07260 € | 536,30 € |
| 750 | 1,02463 € | 768,47 € |
| 1.250 | 0,97072 € | 1.213,40 € |
| 1.750 | 0,93881 € | 1.642,92 € |
| 2.500 | 0,92632 € | 2.315,80 € |
| Unit Price without VAT: | 1,16676 € |
|---|---|
| Unit Price with VAT: | 1,38844 € |


