
A2N7002HW-HF | |
|---|---|
DigiKey Part Number | 641-A2N7002HW-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2N7002HW-HF |
Description | MOSFET N-CH 60V 300MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 250mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 41 pF @ 20 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 250mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05216 € | 156,48 € |
| 6.000 | 0,04691 € | 281,46 € |
| 9.000 | 0,04423 € | 398,07 € |
| 15.000 | 0,04123 € | 618,45 € |
| 21.000 | 0,03944 € | 828,24 € |
| 30.000 | 0,03771 € | 1.131,30 € |
| 75.000 | 0,03390 € | 2.542,50 € |
| 150.000 | 0,03155 € | 4.732,50 € |
| Unit Price without VAT: | 0,05216 € |
|---|---|
| Unit Price with VAT: | 0,06207 € |

