
A1N5404G-G | |
|---|---|
DigiKey Part Number | 641-1896-1-ND - Cut Tape (CT) 641-1896-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A1N5404G-G |
Description | DIODE STANDARD 400V 3A DO27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-27 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25680 € | 25,68 € |
| 500 | 0,19502 € | 97,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,17043 € | 204,52 € |
| 2.400 | 0,15440 € | 370,56 € |
| 3.600 | 0,14623 € | 526,43 € |
| 6.000 | 0,13705 € | 822,30 € |
| 8.400 | 0,13161 € | 1.105,52 € |
| 12.000 | 0,12633 € | 1.515,96 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


