
A1N4148WT-HF | |
|---|---|
DigiKey Part Number | 641-A1N4148WT-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1N4148WT-HF |
Description | DIODE STANDARD 75V 125MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 125mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04495 € | 134,85 € |
| 6.000 | 0,04033 € | 241,98 € |
| 9.000 | 0,03797 € | 341,73 € |
| 15.000 | 0,03532 € | 529,80 € |
| 21.000 | 0,03375 € | 708,75 € |
| 30.000 | 0,03222 € | 966,60 € |
| Unit Price without VAT: | 0,04495 € |
|---|---|
| Unit Price with VAT: | 0,05349 € |

