
A1N4148W-HF | |
|---|---|
DigiKey Part Number | 641-A1N4148W-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1N4148W-HF |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W | Diotec Semiconductor | 55.965 | 4878-1N4148WCT-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04685 € | 140,55 € |
| 6.000 | 0,04206 € | 252,36 € |
| 9.000 | 0,03962 € | 356,58 € |
| 15.000 | 0,03687 € | 553,05 € |
| 21.000 | 0,03524 € | 740,04 € |
| 30.000 | 0,03366 € | 1.009,80 € |
| Unit Price without VAT: | 0,04685 € |
|---|---|
| Unit Price with VAT: | 0,05575 € |


