
A1N4007G-G | |
|---|---|
DigiKey Part Number | 641-1795-1-ND - Cut Tape (CT) 641-1795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A1N4007G-G |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-41 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09550 € | 9,55 € |
| 500 | 0,07030 € | 35,15 € |
| 1.000 | 0,06213 € | 62,13 € |
| 2.000 | 0,05522 € | 110,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04773 € | 238,65 € |
| 10.000 | 0,04309 € | 430,90 € |
| 15.000 | 0,04072 € | 610,80 € |
| 25.000 | 0,03806 € | 951,50 € |
| 35.000 | 0,03648 € | 1.276,80 € |
| 50.000 | 0,03495 € | 1.747,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

