Upgrade

6A02-G | |
|---|---|
DigiKey Part Number | 6A02-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6A02-G |
Description | DIODE STANDARD 200V 6A R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A02-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package R-6 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER603G R0G | Taiwan Semiconductor Corporation | 0 | HER603GR0G-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21095 € | 210,95 € |
| Unit Price without VAT: | 0,21095 € |
|---|---|
| Unit Price with VAT: | 0,25103 € |


