Similar
Similar
Similar
Similar
Similar
Similar

5KP70A-G | |
|---|---|
DigiKey Part Number | 5KP70A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP70A-G |
Description | TVS DIODE 70VWM 113VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 44.25A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP70A-G Models |
Category | Current - Peak Pulse (10/1000µs) 44.25A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA70A-HR | Littelfuse Inc. | 0 | 15KPA70A-HR-ND | 18,75904 € | Similar |
| 15KPA70A-HRA | Littelfuse Inc. | 0 | 15KPA70A-HRA-ND | 18,03760 € | Similar |
| 30KPA70A-HR | Littelfuse Inc. | 0 | 30KPA70A-HR-ND | 25,97405 € | Similar |
| 30KPA70A-HRA | Littelfuse Inc. | 0 | 30KPA70A-HRA-ND | 24,53105 € | Similar |
| 5KP70A-HR | Littelfuse Inc. | 0 | 5KP70A-HR-ND | 14,43003 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08340 € | 270,85 € |
| 500 | 0,99500 € | 497,50 € |
| 750 | 0,94993 € | 712,45 € |
| 1.250 | 0,89929 € | 1.124,11 € |
| 1.750 | 0,86931 € | 1.521,29 € |
| 2.500 | 0,84990 € | 2.124,75 € |
| Unit Price without VAT: | 1,08340 € |
|---|---|
| Unit Price with VAT: | 1,28925 € |



