
5KP190A-G | |
|---|---|
DigiKey Part Number | 5KP190A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP190A-G |
Description | TVS DIODE 190VWM 307.8VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 307.8V Clamp 16.24A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP190A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 307.8V | |
Current - Peak Pulse (10/1000µs) | 16.24A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09704 € | 274,26 € |
| 500 | 1,00752 € | 503,76 € |
| 750 | 0,96189 € | 721,42 € |
| 1.250 | 0,91061 € | 1.138,26 € |
| 1.750 | 0,88026 € | 1.540,46 € |
| 2.500 | 0,86060 € | 2.151,50 € |
| Unit Price without VAT: | 1,09704 € |
|---|---|
| Unit Price with VAT: | 1,30548 € |

