Similar

5KP160A-G | |
|---|---|
DigiKey Part Number | 5KP160A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP160A-G |
Description | TVS DIODE 160VWM 259VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 19.31A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP160A-G Models |
Category | Current - Peak Pulse (10/1000µs) 19.31A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 160V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP160A/B | YAGEO | 0 | 13-5KP160A/BTB-ND | 0,81762 € | Similar |
| 5KP160A/TR13 | YAGEO | 0 | 13-5KP160A/TR13TR-ND | 0,81762 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09208 € | 273,02 € |
| 500 | 1,05546 € | 527,73 € |
| Unit Price without VAT: | 1,09208 € |
|---|---|
| Unit Price with VAT: | 1,29958 € |


