87.1V Clamp 34.44A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP54A-HF

DigiKey Part Number
641-3KP54A-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3KP54A-HF
Description
TVS DIODE 54VWM 87.1VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.44A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.44A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
R-6, Axial
Voltage - Reverse Standoff (Typ)
54V
Supplier Device Package
Voltage - Breakdown (Min)
60V
Base Product Number
Voltage - Clamping (Max) @ Ipp
87.1V
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
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,69320 €173,30 €
5000,63162 €315,81 €
7500,60024 €450,18 €
1.2500,56495 €706,19 €
1.7500,54406 €952,11 €
2.5000,52375 €1.309,38 €
6.2500,49294 €3.080,88 €
Manufacturers Standard Package
Unit Price without VAT:0,69320 €
Unit Price with VAT:0,82491 €