
3KP440CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP440CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP440CA-HF |
Description | TVS DIODE 440VWM 713VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 4.21A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.21A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 440V | Supplier Device Package |
Voltage - Breakdown (Min) 492V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 713V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93372 € | 233,43 € |
| 500 | 0,85522 € | 427,61 € |
| 750 | 0,81525 € | 611,44 € |
| 1.250 | 0,77031 € | 962,89 € |
| 1.750 | 0,74371 € | 1.301,49 € |
| 2.500 | 0,71786 € | 1.794,65 € |
| 6.250 | 0,70967 € | 4.435,44 € |
| Unit Price without VAT: | 0,93372 € |
|---|---|
| Unit Price with VAT: | 1,11113 € |

