
3KP400A-HF | |
|---|---|
DigiKey Part Number | 641-3KP400A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP400A-HF |
Description | TVS DIODE 400VWM 648VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 4.63A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.63A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 400V | Supplier Device Package |
Voltage - Breakdown (Min) 447V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 648V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91528 € | 228,82 € |
| 500 | 0,83806 € | 419,03 € |
| 750 | 0,79872 € | 599,04 € |
| 1.250 | 0,75450 € | 943,12 € |
| 1.750 | 0,72832 € | 1.274,56 € |
| 2.500 | 0,70288 € | 1.757,20 € |
| 6.250 | 0,69267 € | 4.329,19 € |
| Unit Price without VAT: | 0,91528 € |
|---|---|
| Unit Price with VAT: | 1,08918 € |

