
3KP200A-HF | |
|---|---|
DigiKey Part Number | 641-3KP200A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP200A-HF |
Description | TVS DIODE 200VWM 324VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 9.26A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.26A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 200V | Supplier Device Package |
Voltage - Breakdown (Min) 224V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 324V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69320 € | 173,30 € |
| 500 | 0,63162 € | 315,81 € |
| 750 | 0,60024 € | 450,18 € |
| 1.250 | 0,56495 € | 706,19 € |
| 1.750 | 0,54406 € | 952,11 € |
| 2.500 | 0,52375 € | 1.309,38 € |
| 6.250 | 0,49294 € | 3.080,88 € |
| Unit Price without VAT: | 0,69320 € |
|---|---|
| Unit Price with VAT: | 0,82491 € |

