
3KP19CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP19CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP19CA-HF |
Description | TVS DIODE 19VWM 30.8VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.8V Clamp 97.47A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 97.47A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 19V | Supplier Device Package |
Voltage - Breakdown (Min) 21.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 30.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71496 € | 178,74 € |
| 500 | 0,65182 € | 325,91 € |
| 750 | 0,61963 € | 464,72 € |
| 1.250 | 0,58344 € | 729,30 € |
| 1.750 | 0,56202 € | 983,53 € |
| 2.500 | 0,54118 € | 1.352,95 € |
| 6.250 | 0,51206 € | 3.200,37 € |
| Unit Price without VAT: | 0,71496 € |
|---|---|
| Unit Price with VAT: | 0,85080 € |

