
3KP17CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP17CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP17CA-HF |
Description | TVS DIODE 17VWM 27.6VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 108.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71496 € | 178,74 € |
| 500 | 0,65182 € | 325,91 € |
| 750 | 0,63087 € | 473,15 € |
| Unit Price without VAT: | 0,71496 € |
|---|---|
| Unit Price with VAT: | 0,85080 € |

