
3KP170CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP170CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP170CA-HF |
Description | TVS DIODE 170VWM 275VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 10.91A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 10.91A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72396 € | 180,99 € |
| 500 | 0,66002 € | 330,01 € |
| 750 | 0,62743 € | 470,57 € |
| 1.250 | 0,59078 € | 738,47 € |
| 1.750 | 0,56909 € | 995,91 € |
| 2.500 | 0,54800 € | 1.370,00 € |
| 6.250 | 0,51851 € | 3.240,69 € |
| Unit Price without VAT: | 0,72396 € |
|---|---|
| Unit Price with VAT: | 0,86151 € |

