
2N7002KDW-HF | |
|---|---|
DigiKey Part Number | 641-2N7002KDW-HFTR-ND - Tape & Reel (TR) 641-2N7002KDW-HFCT-ND - Cut Tape (CT) 641-2N7002KDW-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KDW-HF |
Description | MOSFET 2N-CH 60V 0.34A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA (Ta) 150mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 340mA (Ta) | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF @ 10V | |
Power - Max | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11950 € | 11,95 € |
| 500 | 0,08862 € | 44,31 € |
| 1.000 | 0,07866 € | 78,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06596 € | 197,88 € |
| 6.000 | 0,05956 € | 357,36 € |
| 9.000 | 0,05629 € | 506,61 € |
| 15.000 | 0,05262 € | 789,30 € |
| 21.000 | 0,05044 € | 1.059,24 € |
| 30.000 | 0,04833 € | 1.449,90 € |
| 75.000 | 0,04368 € | 3.276,00 € |
| 150.000 | 0,04132 € | 6.198,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

