
2N7002KDW-HF | |
|---|---|
DigiKey Part Number | 641-2N7002KDW-HFTR-ND - Tape & Reel (TR) 641-2N7002KDW-HFCT-ND - Cut Tape (CT) 641-2N7002KDW-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KDW-HF |
Description | MOSFET 2N-CH 60V 0.34A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA (Ta) 150mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Comchip Technology | Input Capacitance (Ciss) (Max) @ Vds 40pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150mW (Ta) |
Part Status Active | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 340mA (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12620 € | 12,62 € |
| 500 | 0,09364 € | 46,82 € |
| 1.000 | 0,08311 € | 83,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06970 € | 209,10 € |
| 6.000 | 0,06293 € | 377,58 € |
| 9.000 | 0,05948 € | 535,32 € |
| 15.000 | 0,05560 € | 834,00 € |
| 21.000 | 0,05330 € | 1.119,30 € |
| 30.000 | 0,05107 € | 1.532,10 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

