
1N5817-G | |
|---|---|
DigiKey Part Number | 641-1N5817-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5817-G |
Description | DIODE SCHOTTKY 20V 1A DO-41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05128 € | 256,40 € |
| 10.000 | 0,04733 € | 473,30 € |
| 15.000 | 0,04563 € | 684,45 € |
| 25.000 | 0,04275 € | 1.068,75 € |
| 35.000 | 0,04104 € | 1.436,40 € |
| 50.000 | 0,03971 € | 1.985,50 € |
| 125.000 | 0,03574 € | 4.467,50 € |
| Unit Price without VAT: | 0,05128 € |
|---|---|
| Unit Price with VAT: | 0,06102 € |

