
1N5406T-G | |
|---|---|
DigiKey Part Number | 1N5406T-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5406T-G |
Description | DIODE STANDARD 600V 3A DO27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5406T-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-27 (DO-201AD) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,12453 € | 149,44 € |
| 2.400 | 0,10887 € | 261,29 € |
| 3.600 | 0,10283 € | 370,19 € |
| 6.000 | 0,09437 € | 566,22 € |
| 8.400 | 0,09201 € | 772,88 € |
| 12.000 | 0,08810 € | 1.057,20 € |
| 30.000 | 0,08184 € | 2.455,20 € |
| Unit Price without VAT: | 0,12453 € |
|---|---|
| Unit Price with VAT: | 0,14819 € |

