
1N5401-G | |
|---|---|
DigiKey Part Number | 641-1314-2-ND - Tape & Reel (TR) 641-1314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5401-G |
Description | DIODE STANDARD 100V 3A DO27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5401-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-27 (DO-201AD) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19920 € | 19,92 € |
| 500 | 0,15000 € | 75,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,13036 € | 156,43 € |
| 2.400 | 0,11758 € | 282,19 € |
| 3.600 | 0,11105 € | 399,78 € |
| 6.000 | 0,10372 € | 622,32 € |
| 8.400 | 0,09937 € | 834,71 € |
| 12.000 | 0,09515 € | 1.141,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

