Diode 50 V 3A Through Hole DO-27 (DO-201AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5400T-G

DigiKey Part Number
1N5400T-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5400T-G
Description
DIODE STANDARD 50V 3A DO27
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-27 (DO-201AD)
Datasheet
 Datasheet
EDA/CAD Models
1N5400T-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-27 (DO-201AD)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,12169 €146,03 €
2.4000,10413 €249,91 €
3.6000,10412 €374,83 €
6.0000,09556 €573,36 €
8.4000,09317 €782,63 €
12.0000,08921 €1.070,52 €
30.0000,08287 €2.486,10 €
Manufacturers Standard Package
Unit Price without VAT:0,12169 €
Unit Price with VAT:0,14481 €